
TR14D3CN | |
|---|---|
DigiKey Part Number | 1111-TR14D3CN-ND |
Manufacturer | |
Manufacturer Product Number | TR14D3CN |
Description | TIME DELAY&TIMING RELAYS R14D3CN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 1 Sec ~ 30 Sec Delay 10A @ 120VAC Socketable |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 1 Sec ~ 30 Sec |
Series | Contact Rating @ Voltage 10A @ 120VAC |
Packaging Bulk | Voltage - Supply 215VDC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.561,27000 € | 7.806,35 € |
| Unit Price without VAT: | 1.561,27000 € |
|---|---|
| Unit Price with VAT: | 1.857,91130 € |

