TPF21RGRA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 29,14372 €
Datasheet
New Product
Image for TPF21RGRA0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPF21RGRA0

DigiKey Part Number
1111-TPF21RGRA0-ND
Manufacturer
Manufacturer Product Number
TPF21RGRA0
Description
TPF21RGRA0=PUSHBUTTON MOM BLAC
Manufacturer Standard Lead Time
81 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
20 V
Mfr
Voltage Rating - DC
20 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Right Angle, Rear
Termination Style
PC Pin
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Mom
Electrical Life
80,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPF21RGRA0TE Connectivity ALCOSWITCH Switches0TPF21RGRA0-ND29,14372 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25030,12204 €7.530,51 €
Unit Price without VAT:30,12204 €
Unit Price with VAT:35,84523 €