Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPF11FGRA0 | |
|---|---|
DigiKey Part Number | 1111-TPF11FGRA0-ND |
Manufacturer | |
Manufacturer Product Number | TPF11FGRA0 |
Description | TPF11FGRA0=SW P/B MOMENTARY |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Right Angle, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800SP8B9M6RE | E-Switch | 0 | 800SP8B9M6RE-ND | 3,39644 € | Parametric Equivalent |
| 800SP8B9M6REH | E-Switch | 157 | EG5839-ND | 4,84000 € | Parametric Equivalent |
| TPF11FGRA0 | TE Connectivity ALCOSWITCH Switches | 0 | TPF11FGRA0-ND | 19,57076 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,73860 € | 5.684,65 € |
| Unit Price without VAT: | 22,73860 € |
|---|---|
| Unit Price with VAT: | 27,05893 € |


