Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPF11FGPCES0 | |
|---|---|
DigiKey Part Number | 1111-TPF11FGPCES0-ND |
Manufacturer | |
Manufacturer Product Number | TPF11FGPCES0 |
Description | TPF11FGPCES0=TPF11FG-PC-ES |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPF11FGPC0 | TE Connectivity | 0 | 1111-TPF11FGPC0-ND | 22,64076 € | Parametric Equivalent |
| 1825100-7 | TE Connectivity ALCOSWITCH Switches | 258 | 450-2423-ND | 28,57000 € | Parametric Equivalent |
| 800SP8B9M2RE | E-Switch | 0 | 800SP8B9M2RE-ND | 3,23205 € | Parametric Equivalent |
| 800SP8B9M2REH | E-Switch | 0 | 800SP8B9M2REH-ND | 2,98827 € | Parametric Equivalent |
| TPF11FGPC0 | TE Connectivity ALCOSWITCH Switches | 0 | TPF11FGPC0-ND | 19,48268 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,87992 € | 6.219,98 € |
| Unit Price without VAT: | 24,87992 € |
|---|---|
| Unit Price with VAT: | 29,60710 € |


