
TPF11CGRA6 | |
|---|---|
DigiKey Part Number | 1111-TPF11CGRA6-ND |
Manufacturer | |
Manufacturer Product Number | TPF11CGRA6 |
Description | TPF11CGRA6=SW P/B NOR-OPEN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Color - Actuator/Cap Blue |
Mounting Type Panel Mount, Right Angle, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 36,01077 € | 468,14 € |
| Unit Price without VAT: | 36,01077 € |
|---|---|
| Unit Price with VAT: | 42,85282 € |

