
TPA21CCGPC0 | |
|---|---|
DigiKey Part Number | 1111-TPA21CCGPC0-ND |
Manufacturer | |
Manufacturer Product Number | TPA21CCGPC0 |
Description | PUSHBUTTON SWITCHES TPA21CCGPC0 |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 65°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,38442 € | 11.384,42 € |
| Unit Price without VAT: | 11,38442 € |
|---|---|
| Unit Price with VAT: | 13,54746 € |

