
TPA11FGPC0 | |
|---|---|
DigiKey Part Number | 1111-TPA11FGPC0-ND |
Manufacturer | |
Manufacturer Product Number | TPA11FGPC0 |
Description | TPA11FGPC0=SWITCH P/B MOMENTAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap Black |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,75495 € | 6.754,95 € |
| Unit Price without VAT: | 6,75495 € |
|---|---|
| Unit Price with VAT: | 8,03839 € |

