
TPA11CGPC6 | |
|---|---|
DigiKey Part Number | 1111-TPA11CGPC6-ND |
Manufacturer | |
Manufacturer Product Number | TPA11CGPC6 |
Description | TPA11CGPC6=SWITCH P/B N/O BLUE |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap Blue |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,86044 € | 1.715,11 € |
| Unit Price without VAT: | 6,86044 € |
|---|---|
| Unit Price with VAT: | 8,16392 € |

