
TP21FFGRA0 | |
|---|---|
DigiKey Part Number | 1111-TP21FFGRA0-ND |
Manufacturer | |
Manufacturer Product Number | TP21FFGRA0 |
Description | TP21FFGRA0=SW P/B MOMENTARY BL |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT x 2 Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Rectangular, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 80,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,87180 € | 4.467,95 € |
| Unit Price without VAT: | 17,87180 € |
|---|---|
| Unit Price with VAT: | 21,26744 € |

