
TP11FGPC2 | |
|---|---|
DigiKey Part Number | 1111-TP11FGPC2-ND |
Manufacturer | |
Manufacturer Product Number | TP11FGPC2 |
Description | TP11FGPC2=SWITCH P/B MOMENTARY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Rectangular, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap Red |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 10,15544 € | 1.269,43 € |
| Unit Price without VAT: | 10,15544 € |
|---|---|
| Unit Price with VAT: | 12,08497 € |

