
TP11CGPC2 | |
|---|---|
DigiKey Part Number | 1111-TP11CGPC2-ND |
Manufacturer | |
Manufacturer Product Number | TP11CGPC2 |
Description | TP11CGPC2=SWITCH P/B N/O RED P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Rectangular, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap Red |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,10868 € | 5.108,68 € |
| Unit Price without VAT: | 5,10868 € |
|---|---|
| Unit Price with VAT: | 6,07933 € |

