
TMS3T5B2M6RE | |
|---|---|
DigiKey Part Number | 1111-TMS3T5B2M6RE-ND |
Manufacturer | |
Manufacturer Product Number | TMS3T5B2M6RE |
Description | TOGGLE SWITCHES TMS3T5B2M6RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 7.48mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Circuit | Bushing Thread Unthreaded |
Switch Function | Features Process Sealed |
Current Rating (Amps) 0.4VA (AC/DC) | Operating Temperature -30°C ~ 85°C |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,73850 € | 94,77 € |
| Unit Price without VAT: | 4,73850 € |
|---|---|
| Unit Price with VAT: | 5,63882 € |

