
TLR3A20ER010FTDG | |
|---|---|
DigiKey Part Number | 1111-TLR3A20ER010FTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR3A20ER010FTDG |
Description | TLR 2512 2.0W R010 1% 100PPM 2K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20ER010FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36991 € | 739,82 € |
| Unit Price without VAT: | 0,36991 € |
|---|---|
| Unit Price with VAT: | 0,44019 € |

