
TLR2H15DR010FTDG | |
|---|---|
DigiKey Part Number | 1111-TLR2H15DR010FTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR2H15DR010FTDG |
Description | TLR 2010 1.5W R010 1% 50PPM 2K R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR2H15DR010FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.201" L x 0.100" W (5.10mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39004 € | 780,08 € |
| Unit Price without VAT: | 0,39004 € |
|---|---|
| Unit Price with VAT: | 0,46415 € |

