
TLR2B10DR004FTDG | |
|---|---|
DigiKey Part Number | 1111-TLR2B10DR004FTDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR2B10DR004FTDG |
Description | FIXED RESISTOR METAL STRIP 1W 0. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR2B10DR004FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33198 € | 663,96 € |
| Unit Price without VAT: | 0,33198 € |
|---|---|
| Unit Price with VAT: | 0,39506 € |

