
TLM3ADR10FTE | |
|---|---|
DigiKey Part Number | 1111-TLM3ADR10FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM3ADR10FTE |
Description | CURRENT SENSE RES.-SMD TLM 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM3ADR10FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34553 € | 1.382,12 € |
| Unit Price without VAT: | 0,34553 € |
|---|---|
| Unit Price with VAT: | 0,41118 € |

