
TLM3ADR039FTE | |
|---|---|
DigiKey Part Number | 1111-TLM3ADR039FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM3ADR039FTE |
Description | TLM 2512 1.0W R039 1% 50PPM 4K R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM3ADR039FTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30420 € | 1.216,80 € |
| Unit Price without VAT: | 0,30420 € |
|---|---|
| Unit Price with VAT: | 0,36200 € |

