
TLM2HDR027FTE | |
|---|---|
DigiKey Part Number | 1111-TLM2HDR027FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM2HDR027FTE |
Description | TLM 2010 0.75W R027 1% 50PPM 4K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2HDR027FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.029" (0.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22006 € | 880,24 € |
| Unit Price without VAT: | 0,22006 € |
|---|---|
| Unit Price with VAT: | 0,26187 € |

