
TLM2ADR047FTD | |
|---|---|
DigiKey Part Number | 1111-TLM2ADR047FTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM2ADR047FTD |
Description | TLM 0805 0.25W R047 1% 50PPM 5K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM2ADR047FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21394 € | 1.069,70 € |
| Unit Price without VAT: | 0,21394 € |
|---|---|
| Unit Price with VAT: | 0,25459 € |

