
TL92887FT | |
|---|---|
DigiKey Part Number | TL92887FT-ND |
Manufacturer | |
Manufacturer Product Number | TL92887FT |
Description | CABLE COAXIAL RG-58 1' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-58 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 1.0' (0.30m) |
Manufacturer TE Connectivity | Jacket Color Black |
Packaging Bulk | Usage RF Signal |
Part Status Obsolete | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-58 | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 80.0 |
Jacket (Insulation) Diameter 0.178" (4.52mm) | Operating Temperature -20°C ~ 65°C |
Shield Type Foil, Braid | Base Product Number |
Impedance 50 Ohms |

