
TL92887 | |
|---|---|
DigiKey Part Number | TL92887-ND |
Manufacturer | |
Manufacturer Product Number | TL92887 |
Description | CABLE COAXIAL RG-58 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-58 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -20°C ~ 65°C | |
Base Product Number |

