TJT50068RJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 48,80200 €
Datasheet
New Product
Image for TJT50068RJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT50068RJ

DigiKey Part Number
1111-TJT50068RJ-ND
Manufacturer
Manufacturer Product Number
TJT50068RJ
Description
TJT 500W 68R 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
68 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
12.99" L x 3.15" W (330.00mm x 80.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2050,26500 €1.005,30 €
Unit Price without VAT:50,26500 €
Unit Price with VAT:59,81535 €