Parametric Equivalent

TJT25068RJ | |
|---|---|
DigiKey Part Number | 1111-TJT25068RJ-ND |
Manufacturer | |
Manufacturer Product Number | TJT25068RJ |
Description | TJT 250W 68R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 7.087" L x 3.150" W (180.00mm x 80.00mm) |
Resistance 68 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 250W | Package / Case Rectangular Case |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJT25068RJ | TE Connectivity Passive Product | 5 | A123889-ND | 58,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,63000 € | 556,30 € |
| Unit Price without VAT: | 55,63000 € |
|---|---|
| Unit Price with VAT: | 66,19970 € |


