Parametric Equivalent

TJT2502R2J | |
|---|---|
DigiKey Part Number | 1111-TJT2502R2J-ND |
Manufacturer | |
Manufacturer Product Number | TJT2502R2J |
Description | WIREWOUND RES.-CHASSIS MOUNT TJT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 7.087" L x 3.150" W (180.00mm x 80.00mm) |
Resistance 2.2 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 250W | Package / Case Rectangular Case |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJT2502R2J | TE Connectivity Passive Product | 0 | A123880-ND | 60,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,59300 € | 575,93 € |
| Unit Price without VAT: | 57,59300 € |
|---|---|
| Unit Price with VAT: | 68,53567 € |


