
TJT1504R7J | |
|---|---|
DigiKey Part Number | 1111-TJT1504R7J-ND |
Manufacturer | |
Manufacturer Product Number | TJT1504R7J |
Description | WIREWOUND RESISTORS - CHASSIS MO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 4.724" L x 3.150" W (120.00mm x 80.00mm) |
Resistance 4.7 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 150W | Package / Case Rectangular Case |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 56,73333 € | 170,20 € |
| Unit Price without VAT: | 56,73333 € |
|---|---|
| Unit Price with VAT: | 67,51266 € |

