TJT15047RJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 6
Unit Price: 54,74000 €
Datasheet
New Product
Image for TJT15047RJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT15047RJ

DigiKey Part Number
1111-TJT15047RJ-ND
Manufacturer
Manufacturer Product Number
TJT15047RJ
Description
WIREWOUND RES.-CHASSIS MOUNT TJT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Resistance
47 Ohms
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
150W
Package / Case
Rectangular Case
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJT15047RJTE Connectivity Passive Product6A123870-ND54,74000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
268,38500 €136,77 €
Unit Price without VAT:68,38500 €
Unit Price with VAT:81,37815 €