
THS101R2J | |
|---|---|
DigiKey Part Number | 1111-THS101R2J-ND |
Manufacturer | |
Manufacturer Product Number | THS101R2J |
Description | THS10 1R2 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 1.2 Ohms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA51R2J | TE Connectivity | 0 | 1111-HSA51R2J-ND | 2,47330 € | Parametric Equivalent |
| HSA51R2J | TE Connectivity Passive Product | 172 | A131173-ND | 4,73000 € | Parametric Equivalent |
| THS101R2J | TE Connectivity Passive Product | 200 | A131902-ND | 4,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,44600 € | 244,60 € |
| Unit Price without VAT: | 2,44600 € |
|---|---|
| Unit Price with VAT: | 2,91074 € |




