
TE750B27RJ | |
|---|---|
DigiKey Part Number | 1111-TE750B27RJ-ND |
Manufacturer | |
Manufacturer Product Number | TE750B27RJ |
Description | TE 750W 27R 5% BRACKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 750W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 27 Ohms | Size / Dimension 1.969" Dia x 12.441" L (50.00mm x 316.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 750W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73,31200 € | 366,56 € |
| Unit Price without VAT: | 73,31200 € |
|---|---|
| Unit Price with VAT: | 87,24128 € |

