
TE60B560RJ | |
|---|---|
DigiKey Part Number | 1111-TE60B560RJ-ND |
Manufacturer | |
Manufacturer Product Number | TE60B560RJ |
Description | TE 60W 560R 5% BRACKET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 60W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 560 Ohms | Size / Dimension 1.102" Dia x 4.016" L (28.00mm x 102.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 60W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,12100 € | 151,21 € |
| Unit Price without VAT: | 15,12100 € |
|---|---|
| Unit Price with VAT: | 17,99399 € |

