
TE600B15RJ | |
|---|---|
DigiKey Part Number | 1111-TE600B15RJ-ND |
Manufacturer | |
Manufacturer Product Number | TE600B15RJ |
Description | TE 600W 15R 5% BRACKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 600W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 15 Ohms | Size / Dimension 1.575" Dia x 13.583" L (40.00mm x 345.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 600W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 78,49600 € | 392,48 € |
| Unit Price without VAT: | 78,49600 € |
|---|---|
| Unit Price with VAT: | 93,41024 € |

