
TE400B68RJ | |
|---|---|
DigiKey Part Number | 1111-TE400B68RJ-ND |
Manufacturer | |
Manufacturer Product Number | TE400B68RJ |
Description | TE 400W 68R 5% BRACKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 400W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.575" Dia x 11.102" L (40.00mm x 282.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,27900 € | 582,79 € |
| Unit Price without VAT: | 58,27900 € |
|---|---|
| Unit Price with VAT: | 69,35201 € |

