
TE400B47RJ | |
|---|---|
DigiKey Part Number | 1111-TE400B47RJ-ND |
Manufacturer | |
Manufacturer Product Number | TE400B47RJ |
Description | TE 400W 47R 5% BRACKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 47 Ohms | Size / Dimension 1.575" Dia x 11.102" L (40.00mm x 282.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 400W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 71,01800 € | 355,09 € |
| Unit Price without VAT: | 71,01800 € |
|---|---|
| Unit Price with VAT: | 84,51142 € |

