
TE1500B680RJ | |
|---|---|
DigiKey Part Number | 1111-TE1500B680RJ-ND |
Manufacturer | |
Manufacturer Product Number | TE1500B680RJ |
Description | TE 1500W 680R 5% BRACKET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 680 Ohms | Size / Dimension 2.362" Dia x 16.339" L (60.00mm x 415.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1500W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,75000 € | 498,75 € |
| Unit Price without VAT: | 99,75000 € |
|---|---|
| Unit Price with VAT: | 118,70250 € |

