
TE120B33RJ | |
|---|---|
DigiKey Part Number | 1111-TE120B33RJ-ND |
Manufacturer | |
Manufacturer Product Number | TE120B33RJ |
Description | TE 120W 33R 5% BRACKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 120W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 33 Ohms | Size / Dimension 1.102" Dia x 7.165" L (28.00mm x 182.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 120W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 28,07600 € | 140,38 € |
| Unit Price without VAT: | 28,07600 € |
|---|---|
| Unit Price with VAT: | 33,41044 € |

