
TE1200B1R5J | |
|---|---|
DigiKey Part Number | 1111-TE1200B1R5J-ND |
Manufacturer | |
Manufacturer Product Number | TE1200B1R5J |
Description | TE 1200W 1R5 5% BRACKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 1.5 Ohms | Size / Dimension 2.362" Dia x 16.339" L (60.00mm x 415.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1200W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 132,82800 € | 664,14 € |
| Unit Price without VAT: | 132,82800 € |
|---|---|
| Unit Price with VAT: | 158,06532 € |

