
TE100B1R2J | |
|---|---|
DigiKey Part Number | 1111-TE100B1R2J-ND |
Manufacturer | |
Manufacturer Product Number | TE100B1R2J |
Description | TE 100W 1R2 5% BRACKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 1.2 Ohms | Size / Dimension 1.102" Dia x 7.165" L (28.00mm x 182.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,65800 € | 118,29 € |
| Unit Price without VAT: | 23,65800 € |
|---|---|
| Unit Price with VAT: | 28,15302 € |

