
TE1000B4R7J | |
|---|---|
DigiKey Part Number | 1111-TE1000B4R7J-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B4R7J |
Description | WIREWOUND RES.-CHASSIS MT. TE 10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Flame Proof, Safety |
Packaging Box | Coating, Housing Type Silicone Coated |
Part Status Active | Mounting Feature Brackets |
Resistance 4.7 Ohms | Size / Dimension 2.362" Dia x 11.811" L (60.00mm x 300.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 1000W | Package / Case Radial, Tubular |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 80,42000 € | 160,84 € |
| Unit Price without VAT: | 80,42000 € |
|---|---|
| Unit Price with VAT: | 95,69980 € |

