New Product
Image for TE1000B220RJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1000B220RJ

DigiKey Part Number
1111-TE1000B220RJ-ND
Manufacturer
Manufacturer Product Number
TE1000B220RJ
Description
WIREWOUND RES.-CHASSIS MT. TE 10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
220 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 11.811" L (60.00mm x 300.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1109,48000 €109,48 €
Manufacturers Standard Package
Unit Price without VAT:109,48000 €
Unit Price with VAT:130,28120 €