
TDS10SGRSTU04 | |
|---|---|
DigiKey Part Number | 1111-TDS10SGRSTU04-ND |
Manufacturer | |
Manufacturer Product Number | TDS10SGRSTU04 |
Description | TRI-STATE DIP 10P G RECESS SEAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDS10SGRSTU04 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm) |
Circuit SPDT | Washable Yes |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 1.046" (26.57mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 442 | 2,70287 € | 1.194,67 € |
| Unit Price without VAT: | 2,70287 € |
|---|---|
| Unit Price with VAT: | 3,21642 € |

