Parametric Equivalent



TDS09SGRSTR04 | |
|---|---|
DigiKey Part Number | 1111-TDS09SGRSTR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDS09SGRSTR04 |
Description | TRI-STATE DIP 9P G RECESS SEAL T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDS09SGRSTR04 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable Yes |
Number of Positions 9 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.946" (24.02mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDS09SGRSTR04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-TDS09SGRSTR04TR-ND | 1,58276 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,15049 € | 1.935,44 € |
| Unit Price without VAT: | 2,15049 € |
|---|---|
| Unit Price with VAT: | 2,55908 € |


