Parametric Equivalent

TDS09SGNNTU04 | |
|---|---|
DigiKey Part Number | 1111-TDS09SGNNTU04-ND |
Manufacturer | |
Manufacturer Product Number | TDS09SGNNTU04 |
Description | DIP SW/SIP SW TRI-STATE DIP 9P G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.161" (4.10mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 9 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.946" (24.02mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDS09SGNNTU04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-TDS09SGNNTU04-ND | 1,76629 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 2,35583 € | 84,81 € |
| Unit Price without VAT: | 2,35583 € |
|---|---|
| Unit Price with VAT: | 2,80344 € |


