Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDS04SGRSTR04 | |
|---|---|
DigiKey Part Number | 1111-TDS04SGRSTR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDS04SGRSTR04 |
Description | TRI-STATE DIP 4P G RECESS SEAL T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.162" (4.11mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.446" (11.33mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS04SGNNTR04Q | TE Connectivity | 0 | 1111-EDS04SGNNTR04QTR-ND | 1,53587 € | Parametric Equivalent |
| EDS04SGNNTU04Q | TE Connectivity | 0 | 1111-EDS04SGNNTU04Q-ND | 1,86383 € | Parametric Equivalent |
| 418121270804 | Würth Elektronik | 5.912 | 732-6963-1-ND | 2,08000 € | Parametric Equivalent |
| DM04 | APEM Inc. | 968 | 679-4007-ND | 1,56000 € | Parametric Equivalent |
| EDS04SGNNTR04Q | TE Connectivity ALCOSWITCH Switches | 1.482 | 450-2580-1-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,21194 € | 1.990,75 € |
| Unit Price without VAT: | 2,21194 € |
|---|---|
| Unit Price with VAT: | 2,63221 € |






