
TD231-3002P | |
|---|---|
DigiKey Part Number | 1111-TD231-3002P-ND |
Manufacturer | |
Manufacturer Product Number | TD231-3002P |
Description | TD231-3002P=TDAR 3 TO 30 SEC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 30 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time 0.1 Sec ~ 30 Sec |
Series | Contact Rating @ Voltage 10A @ 115VAC/28VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Chassis Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,03000 € | 661,03 € |
| Unit Price without VAT: | 661,03000 € |
|---|---|
| Unit Price with VAT: | 786,62570 € |

