
TD230-6002S | |
|---|---|
DigiKey Part Number | 1111-TD230-6002S-ND |
Manufacturer | |
Manufacturer Product Number | TD230-6002S |
Description | TD230-6002S=TDAO 6-60 SEC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 60 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 10A @ 115VAC/28VDC | |
Voltage - Supply | 28VDC | |
Termination Style | Solder Hook | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 657,45000 € | 3.287,25 € |
| Unit Price without VAT: | 657,45000 € |
|---|---|
| Unit Price with VAT: | 782,36550 € |

