
TD229-9002S | |
|---|---|
DigiKey Part Number | 1111-TD229-9002S-ND |
Manufacturer | |
Manufacturer Product Number | TD229-9002S |
Description | TIME DELAY&TIMING RELAYS TD229-9 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 90 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time Fixed, 90 Sec |
Series | Contact Rating @ Voltage 10A @ 115VAC/28VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style Solder Hook |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 765,46667 € | 2.296,40 € |
| Unit Price without VAT: | 765,46667 € |
|---|---|
| Unit Price with VAT: | 910,90534 € |

