
TD229-1402P | |
|---|---|
DigiKey Part Number | 1111-TD229-1402P-ND |
Manufacturer | |
Manufacturer Product Number | TD229-1402P |
Description | TD229-1402P= TDFR 14 SEC M83726/ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 14 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time Fixed, 14 Sec |
Series | Contact Rating @ Voltage 10A @ 115VAC/28VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 589,79250 € | 7.077,51 € |
| Unit Price without VAT: | 589,79250 € |
|---|---|
| Unit Price with VAT: | 701,85308 € |

