
TD228-5000P | |
|---|---|
DigiKey Part Number | 1111-TD228-5000P-ND |
Manufacturer | |
Manufacturer Product Number | TD228-5000P |
Description | TIME DELAY&TIMING RELAYS TD228-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 0.5 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time Fixed, 0.5 Sec |
Packaging Bulk | Contact Rating @ Voltage 10A @ 115VAC/28VDC |
Part Status Active | Voltage - Supply 28VDC |
Mounting Type Chassis Mount | Termination Style PC Pin |
Relay Type Mechanical Relay | Timing Adjustment Method Fixed |
Function On-Delay | Timing Initiate Method Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,88000 € | 623,88 € |
| Unit Price without VAT: | 623,88000 € |
|---|---|
| Unit Price with VAT: | 742,41720 € |

