
TD228-4001P | |
|---|---|
DigiKey Part Number | 1111-TD228-4001P-ND |
Manufacturer | |
Manufacturer Product Number | TD228-4001P |
Description | TD228-4001P=TDFO 4 SEC M83726/28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 4 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity AMP Connectors | Delay Time Fixed, 4 Sec |
Packaging Bulk | Contact Rating @ Voltage 10A @ 115VAC/28VDC |
Part Status Active | Voltage - Supply 28VDC |
Mounting Type Chassis Mount | Termination Style PC Pin |
Relay Type Mechanical Relay | Timing Adjustment Method Fixed |
Function On-Delay | Timing Initiate Method Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,43000 € | 474,43 € |
| Unit Price without VAT: | 474,43000 € |
|---|---|
| Unit Price with VAT: | 564,57170 € |

