
TCR1206N12K | |
|---|---|
DigiKey Part Number | 1111-TCR1206N12KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR1206N12K |
Description | TRIMMABLE 1206 0/-10% 12K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms 0%, -10% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCR1206N12K Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04684 € | 468,40 € |
| Unit Price without VAT: | 0,04684 € |
|---|---|
| Unit Price with VAT: | 0,05574 € |

