
TCR0805N4K7 | |
|---|---|
DigiKey Part Number | 1111-TCR0805N4K7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR0805N4K7 |
Description | TRIMMABLE 0805 0/-10% 4K7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0%, -10% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01815 € | 181,50 € |
| Unit Price without VAT: | 0,01815 € |
|---|---|
| Unit Price with VAT: | 0,02160 € |

